onsemi MM74HC273WMX 8 Flip Flop IC 74HC, LSTTL, 20-Pin SOIC

Get a bulk buy discount

Add 100 more to save €8.70

View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.23

(exc. VAT)

€7.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.623€6.23-
100 - 240€0.536€5.36€8.70
250 - 490€0.464€4.64€39.75
500 +€0.409€4.09€107.00

*price indicative

Packaging Options:
RS Stock No.:
761-4489
Mfr. Part No.:
MM74HC273WMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

74HC

Product Type

Flip Flop IC

Input Type

CMOS

Output Type

LSTTL

Clock Frequency

30MHz

Polarity

Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SOIC

Pin Count

20

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Flip-Flop Type

D Flip-Flop

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

27ns

Maximum Operating Temperature

85°C

Number of Elements per Chip

8

Series

MM74HC273WMX

Standards/Approvals

No

Length

13.01mm

Height

2.642mm

Automotive Standard

No

RoHS Status: Exempt

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy