onsemi MC14013BDG 2 Flip Flop IC 4000, Complementary, CMOS, 14-Pin SOIC
- RS Stock No.:
- 178-4791
- Mfr. Part No.:
- MC14013BDG
- Manufacturer:
- onsemi
Add 275 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 55 units)*
€14.47
(exc. VAT)
€17.77
(inc. VAT)
- 385 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 55 - 220 | €0.263 | €14.47 | - |
| 275 - 1045 | €0.249 | €13.70 | 5% |
| 1100 - 2695 | €0.242 | €13.31 | 7% |
| 2750 + | €0.236 | €12.98 | 10% |
*price indicative
- RS Stock No.:
- 178-4791
- Mfr. Part No.:
- MC14013BDG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 4000 | |
| Product Type | Flip Flop IC | |
| Input Type | Single Ended | |
| Output Type | Complementary, CMOS | |
| Clock Frequency | 14MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 14 | |
| Trigger Type | Positive Edge | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 100ns | |
| Flip-Flop Type | D Flip-Flop | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100, PPAP, Halogen Free, Pb Free, RoHS | |
| Series | MC14013B | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 4000 | ||
Product Type Flip Flop IC | ||
Input Type Single Ended | ||
Output Type Complementary, CMOS | ||
Clock Frequency 14MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOIC | ||
Maximum Supply Voltage 18V | ||
Pin Count 14 | ||
Trigger Type Positive Edge | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 100ns | ||
Flip-Flop Type D Flip-Flop | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100, PPAP, Halogen Free, Pb Free, RoHS | ||
Series MC14013B | ||
Length 8.75mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
4000 Series Flip-Flops & Latches, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
Related links
- onsemi MC14013BDR2G 2 Flip Flop IC 4000 CMOS, 14-Pin SOIC
- Texas Instruments CD4013BM96 2 Flip Flop IC 4000, 14-Pin SOIC
- Texas Instruments CD4013BM 2 Flip Flop IC 4000, 14-Pin SOIC
- Nexperia 74HCT74D 2 Flip Flop IC HCT 14-Pin SOIC
- Toshiba 74HC74D 2 Flip Flop IC 74HC 14-Pin SOIC
- Texas Instruments CD4013BE 2 Flip Flop IC 4000, 14-Pin PDIP
- Texas Instruments 2 Flip Flop IC 4000, 14-Pin PDIP
- Toshiba 74VHC74FT 2 Flip Flop IC 74VHC 14-Pin TSSOP
