Nexperia 74LVC273PW,118 1 Flip Flop IC 74LVC, D Type, 20-Pin TSSOP
- RS Stock No.:
- 170-4863
- Mfr. Part No.:
- 74LVC273PW,118
- Manufacturer:
- Nexperia
Subtotal (1 reel of 2500 units)*
€682.50
(exc. VAT)
€840.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.273 | €682.50 |
*price indicative
- RS Stock No.:
- 170-4863
- Mfr. Part No.:
- 74LVC273PW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Flip Flop IC | |
| Logic Family | 74LVC | |
| Input Type | Single Ended | |
| Output Type | D Type | |
| Clock Frequency | 150MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Trigger Type | Positive Edge | |
| Maximum Propagation Delay Time @ CL | 10.5ns | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Flip Flop IC | ||
Logic Family 74LVC | ||
Input Type Single Ended | ||
Output Type D Type | ||
Clock Frequency 150MHz | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Trigger Type Positive Edge | ||
Maximum Propagation Delay Time @ CL 10.5ns | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 74LVC273 has eight edge-triggered, D-type flip-flops with individual Dn inputs and Qn outputs. The common clock (CP) and Master reset (MR) inputs load and reset (clear) all flip-flops simultaneously. The state of each Dn input, one set-up time before the LOW-to-HIGH clock transition, is transferred to the corresponding output (Qn) of the flip-flop. All outputs will be forced LOW independently of clock or data inputs by a LOW voltage level on the MR input.
Mixed 5 V and 3.3 V applications
Improved signal integrity with integrated termination resistors
High noise immunity
Flow through pin out for easy layout
Wide supply voltage range
Low propagation delay
Overvoltage tolerant input options
Integrated source termination resistor options
Bus hold options
Frequency division
Controlled delays
Interface between asynchronous and synchronous systems
Related links
- Nexperia 74LVC273PW D Type, 20-Pin TSSOP
- Nexperia 74LVC74APW D Type, 14-Pin TSSOP
- Nexperia 74HC574PW 3 State, 20-Pin TSSOP
- Nexperia 74LVC2G74DP CMOS, 8-Pin TSSOP
- Nexperia 74LVC1G80GW TTL, 5-Pin TSSOP
- Nexperia 74LVC1G79GW CMOS, 5-Pin TSSOP
- Nexperia 74LVC574APW 3 State, 20-Pin TSSOP
- Texas Instruments SN74LVC2G74DCUR 1 Flip Flop IC 74LVC 8-Pin VSSOP
