Nexperia 74HC574PW,118 1 Flip Flop IC 74HC, 3 State, 20-Pin TSSOP
- RS Stock No.:
- 170-5409
- Mfr. Part No.:
- 74HC574PW,118
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€12.90
(exc. VAT)
€15.85
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.258 | €12.90 |
| 100 - 200 | €0.155 | €7.75 |
| 250 - 450 | €0.148 | €7.40 |
| 500 - 1200 | €0.139 | €6.95 |
| 1250 + | €0.124 | €6.20 |
*price indicative
- RS Stock No.:
- 170-5409
- Mfr. Part No.:
- 74HC574PW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HC | |
| Product Type | Flip Flop IC | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Clock Frequency | 24MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Flip-Flop Type | D Flip-Flop | |
| Trigger Type | Positive Edge | |
| Maximum Propagation Delay Time @ CL | 38ns | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HC | ||
Product Type Flip Flop IC | ||
Input Type CMOS | ||
Output Type 3 State | ||
Clock Frequency 24MHz | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Flip-Flop Type D Flip-Flop | ||
Trigger Type Positive Edge | ||
Maximum Propagation Delay Time @ CL 38ns | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 950μm | ||
Automotive Standard No | ||
The 74HC574: 74HCT574 is an 8-bit positive-edge triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) and output enable (OE) inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.
Mixed 5 V and 3.3 V applications
Improved signal integrity with integrated termination resistors
High noise immunity
Flow through pin out for easy layout
Wide supply voltage range
Low propagation delay
Overvoltage tolerant input options
Integrated source termination resistor options
Bus hold options
Frequency division
Controlled delays
Interface between asynchronous and synchronous systems
Related links
- Nexperia 74HC574PW 3 State, 20-Pin TSSOP
- Nexperia 74HC574D 3 State, 20-Pin SO
- Toshiba 8 Flip Flop IC 74HC 20-Pin SOIC
- Toshiba 74HC574D 8 Flip Flop IC 74HC 20-Pin SOIC
- Nexperia 74LVC273PW D Type, 20-Pin TSSOP
- Nexperia 74LVC574APW 3 State, 20-Pin TSSOP
- onsemi MC74HC74ADTR2G 1 Flip Flop IC 74HC LSTTL TTL, 14-Pin TSSOP
- Toshiba 74VHC374FT 8 Flip Flop IC 74VHC 20-Pin TSSOP
