- RS Stock No.:
- 171-3340
- Mfr. Part No.:
- 74VHC374FT
- Manufacturer:
- Toshiba
2500 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 2500)
€0.134
(exc. VAT)
€0.165
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.134 | €335.00 |
*price indicative |
- RS Stock No.:
- 171-3340
- Mfr. Part No.:
- 74VHC374FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74VHC374FT is an advanced high speed CMOS OCTAL FLIP-FLOP with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (OE). When the OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Wide operating temperature range: Topr = -40 to 125
High speed: fMAX = 165 MHz (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28% VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series
(74AC/HC/AHC etc.) 374 type
High speed: fMAX = 165 MHz (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28% VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series
(74AC/HC/AHC etc.) 374 type
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | D Type |
Input Type | CMOS, TTL |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 20.5 ns @ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.5 x 4.4 x 1mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |
Width | 4.4mm |
- RS Stock No.:
- 171-3340
- Mfr. Part No.:
- 74VHC374FT
- Manufacturer:
- Toshiba