Texas Instruments SN74AHCT574PWR 8 Flip Flop IC AHCT, 3 State, 20-Pin TSSOP

Subtotal (1 pack of 10 units)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.35€3.50

*price indicative

Packaging Options:
RS Stock No.:
662-7872
Mfr. Part No.:
SN74AHCT574PWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

AHCT

Input Type

Single Ended

Output Type

3 State

Clock Frequency

75MHz

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Pin Count

20

Maximum Propagation Delay Time @ CL

11ns

Minimum Operating Temperature

-40°C

Flip-Flop Type

D Flip-Flop

Trigger Type

Positive Edge

Maximum Operating Temperature

85°C

Number of Elements per Chip

8

Series

SN74AHCT574PWR

Height

1.15mm

Length

6.5mm

Standards/Approvals

No

Automotive Standard

No

74AHCT Family, Texas Instruments


Advanced High-Speed CMOS, TTL logic

Operating voltage: 4.5 to 5.5

Compatibility: Input TTL, Output TTL

ESD protection exceeds JESD 22

Latch-up performance exceeds 250 mA per JESD 17

74AHCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy