Gems Sensors LS-7 Series Horizontal Buna N Float Switch, 610 mm Cable, SPST NO/NC

Subtotal (1 unit)*

€35.91

(exc. VAT)

€44.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.91

*price indicative

RS Stock No.:
122-8391
Mfr. Part No.:
182600
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

SPST NO/NC

Housing Material

Versaplast

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121.1°C

Maximum Pressure

6.8bar

Gasket Material

Buna N

Standards/Approvals

CE, cUL Recognized, UL Recognized File No E45168

Series

LS-7

Hazardous Area Certification

No

COO (Country of Origin):
US

Gems Sensors LS-7 Series


The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.

Lead wire gauge: 22 AWG

Switch Rating: SPST 20 VA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy