Gems Sensors LS-1900TFE Series Vertical Float Switch, 610 mm Cable, SPDT NO
- RS Stock No.:
- 122-8403
- Mfr. Part No.:
- 133299
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€632.70
(exc. VAT)
€778.22
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €632.70 |
*price indicative
- RS Stock No.:
- 122-8403
- Mfr. Part No.:
- 133299
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | SPDT NO | |
| Housing Material | Teflon | |
| Cable Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 148.9°C | |
| Maximum Pressure | 30psi | |
| Standards/Approvals | CE | |
| Series | LS-1900TFE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output SPDT NO | ||
Housing Material Teflon | ||
Cable Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 148.9°C | ||
Maximum Pressure 30psi | ||
Standards/Approvals CE | ||
Series LS-1900TFE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Gems Sensors LS-1700 Series
Rugged durability, with broad heat and pressure capabilities, are Hallmarks of The LS-1700 series of Gems sensors Compact Switches. Perfect for shallow tanks, restricted spaces or high volume use. Each switch offers broad chemical compatibility for general purpose use. All models are highly reliable and excellent quality.
LS-1750 - Rugged construction suitable for most corrosive liquids, high temperatures and pressures. Stainless steel is recognised as a safe and sturdy material for food contact regulations.
LS-1700FTE - A medium-size solution for ultra-pure liquid level sensing. Made of corrosion resistant PTFE for low particle generation.
LS-1900TFE – Resists a build-up of foreign material or sticky media. Float travel remains uninhibited in viscous or corrosive liquids.
Related links
- Gems Sensors LS-7480 Series Vertical Float Switch SPST NO
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NC
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO
- Gems Sensors LS-159000 Series Vertical Float Switch SPST NC
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
- Gems Sensors LS-750 Series Vertical Float Switch SPST NC
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
