Gems Sensors LS-240-3E Series Cable Float Switch, 2 m Cable, SPST NO
- RS Stock No.:
- 122-8409
- Mfr. Part No.:
- LS-240-3E NO
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€408.59
(exc. VAT)
€502.57
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.59 |
*price indicative
- RS Stock No.:
- 122-8409
- Mfr. Part No.:
- LS-240-3E NO
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | SPST NO | |
| Housing Material | Stainless Steel | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | GL | |
| Hazardous Area Certification | No | |
| Series | LS-240-3E | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output SPST NO | ||
Housing Material Stainless Steel | ||
Cable Length 2m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals GL | ||
Hazardous Area Certification No | ||
Series LS-240-3E | ||
- COO (Country of Origin):
- US
Gems Sensors LS-240-3E Series
A robust, compact level switch suitable for use in contaminated liquids. The LS-240-E is accepted by Germanischer Lloyd and the German Navy and is ideally suited to applications involving heavy mechanical loads.
Related links
- Gems Sensors LS-240-3E Series Cable Float Switch SPST NC
- Gems Sensors LS-77700 Series Horizontal Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-270-E Series Cable Float Switch SPST NO
- Gems Sensors LS-270-E Series Cable Float Switch SPST NC
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-800-5 Series Vertical Viton Float Switch SPST NO
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Buna N Float Switch SPST NO/NC
