Cynergy3 SSF50 Series Flange Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 200 V dc dc Max
- RS Stock No.:
- 124-2555
- Mfr. Part No.:
- SSF50X100X/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€215.46
(exc. VAT)
€265.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 18 December 2026
- Plus 2 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.46 |
*price indicative
- RS Stock No.:
- 124-2555
- Mfr. Part No.:
- SSF50X100X/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Flange | |
| Switch Output | NO/NC | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF50 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Flange | ||
Switch Output NO/NC | ||
Housing Material 304 Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF50 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, 1m Cable Length, 500mA Maximum Current - SSF50 Series - SSF50X100X/RS
Choose this float switch from Sensata Cynergy3 for accurate liquid level detection and control in industrial fluid systems. This component works by triggering the opening and closing of valves to regulate liquid levels in tanks. It's covered with an acrylic slosh guard to prevent accidental activation by turbulent liquids. This component's stem and float are made of a stainless steel material that's resistant to corrosion and easy to clean, making it a good choice for use in hygienic applications such as food and beverage processing.
Features & Benefits
• Maximum switching current of 500mA for energy-efficient operation
• IP67 (ingress protection) rating means it's protected against dust and submersion in 1m of water for up to 30 minutes
• Light weight of 335g for minimal strain on your equipment
• Switch action is reversible by inverting the float for versatile operation
• Ample cable length of 1m for a flexible connection
How do I mount this float switch?
This float switch is designed for vertical mounting. You can use a U-bolt or the included mounting bracket for secure installation.
Related links
- Cynergy3 SSF50 Series Flange Float Switch NO/NC 200 V dc dc Max
- Telemecanique Sensors 9037 Series Flange Float Switch 475 V ac ac Max, 230 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 200 V dc dc Max
- Cynergy3 FLPVA Series Vertical Float Switch SPST NC 120 V dc dc Max
- Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NC 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
