Cynergy3 SSF216 Series Horizontal Float Switch, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 124-2560
- Mfr. Part No.:
- SSF216XPL/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€253.44
(exc. VAT)
€311.73
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.44 |
*price indicative
- RS Stock No.:
- 124-2560
- Mfr. Part No.:
- SSF216XPL/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | 304 Stainless Steel, 316 Stainless Steel | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Series | SSF216 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material 304 Stainless Steel, 316 Stainless Steel | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Series SSF216 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Long-Reach Float Switch, 300V AC/DC, 10 Bar - SSF216 Series - SSF216XPL/RS
Looking for a reliable way to control the liquid levels in your tank? Choose this horizontal float switch from Sensata Cynergy3. Its long length of 198.5mm means it has an extra-long reach for use in larger tanks and tanks with thick walls. You can install it to the outside of the tank for use in systems where there's no access to the inside. It can be set to either NO (normally open) or NC (normally closed) operation by rotating the switch through 180°, making it a versatile option. This switch is made from durable stainless steel for resistance to corrosion and wear. It's commonly used in the food and pharmaceutical industries.
Features & Benefits
• Maximum voltage of 300V AC/DC for use in high-power systems
• Maximum pressure of 10 bar for use in high-pressure systems
• Standard DIN plug connection for ease of installation
Is this float switch energy-efficient?
Yes, thanks to its maximum switching current of just 500mA, it doesn't consume a lot of power to ensure energy-efficient operation.
Related links
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF217 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF214 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
