Cynergy3 SSF217 Series Horizontal Float Switch, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4144
- Distrelec Article No.:
- 300-75-828
- Mfr. Part No.:
- SSF217XPM12
- Manufacturer:
- Cynergy3
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 756-4144
- Distrelec Article No.:
- 300-75-828
- Mfr. Part No.:
- SSF217XPM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 5bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF217 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 5bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF217 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, 1/2 BSP, M12 - SSF217 Series - SSF217XPM12
Need to monitor liquid levels in your tank? This Sensata Cynergy3 float switch sensor can help you avoid overflow when filling up, and alert you to low water levels when emptying. The floatation component sits on the liquid surface and causes the switch to activate when the liquid rises or falls. This device has a compact design and is made from robust and durable stainless steel.
Features & Benefits
• Convenient external fitting via 1/2" BSP (British Standard Pipe) thread
• Maximum operating temperature of +120°C for use in challenging environments
• User-configurable to NO (normally open) on rise and NC (normally closed) on fall
• Mounts horizontally on the side of your tank, so suitable for when the top and bottom are inaccessible
When is this switch commonly used?
This float switch is often used with water pumps. It can provide automatic level control of groundwater, wastewater and sewage and can help to avoid hazardous overspill. It can also be used with liquid-transfer pumps at waterworks and as a high-water alarm to warn of rising levels.
Related links
- Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF214 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF216 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
