Cynergy3 RSF40 Series Horizontal Viton Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

€43.54

(exc. VAT)

€53.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.54

*price indicative

RS Stock No.:
124-2568
Mfr. Part No.:
RSF47YGP/RS
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Polyvinyl Fluoride

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Viton

Standards/Approvals

WRAS and NSF

Hazardous Area Certification

No

Series

RSF40

COO (Country of Origin):
CN

Sensata Cynergy3 Float Switch, 120V DC Maximum Switching Voltage, Viton Gasket - RSF40 Series - RSF47YGP/RS


Need to measure liquid levels in a tight space? This horizontal float switch from Sensata Cynergy3 has a compact length of 98mm for installation in small containers. It's suitable for use where you can access the inside of the tank, in applications from commercial washing and vending machines to evaporator units. For versatility, you can set the switch output to either NO or NC by simply rotating the unit by 180°. The PVDF body offers good chemical resistance, making this switch a good choice for use with industrial liquids.

Features & Benefits


• Viton gasket forms a reliable seal against most common liquids to prevent leaks

• Wide operating temperature range of -10°C to +105°C for use in harsh environments

• Maximum switching voltage of 240V AC and 120V DC for use in low-power applications

When would I choose a horizontal float switch?


A horizontal float switch is mounted through a hole on the side of the tank. This makes it an ideal choice if the top or bottom of your tank isn't easily accessible, or if your tank has a sealed lid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy