Cynergy3 RSF40 Series Horizontal Viton Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 124-2567
- Mfr. Part No.:
- RSF47H100GG/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€57.75
(exc. VAT)
€71.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.75 |
*price indicative
- RS Stock No.:
- 124-2567
- Mfr. Part No.:
- RSF47H100GG/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Viton | |
| Standards/Approvals | WRAS and NSF | |
| Series | RSF40 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Viton | ||
Standards/Approvals WRAS and NSF | ||
Series RSF40 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Cynergy3 Horizontal Float Switch - Internal Mounting
Cynergy3 horizontal float switches are compact in size and available in a range of materials and gasket choices to suit a broad range of applications. Horizontal level switches offer long-term reliability from a simple and trusted design that requires no complex setup or calibration procedures.
Features and Benefits
• Compact design
• Flying lead or M12 plug connection
• Available in Nylon, Polypropylene, PPS or PVDF
• 25VA and 100VA
• Viton or nitrile gasket options
• Easily changeable switch action by rotating 180°
Applications
Cynergy3 horizontal float switches are suitable for a wide range of applications including
• Vending machines
• Commercial washing machines
• Evaporator units
Related links
- Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
