Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 124-2579
- Mfr. Part No.:
- RSF77HNP/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€63.71
(exc. VAT)
€78.36
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.71 |
*price indicative
- RS Stock No.:
- 124-2579
- Mfr. Part No.:
- RSF77HNP/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinylidene Fluoride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL File No.E171218 | |
| Series | RSF70 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyvinylidene Fluoride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL File No.E171218 | ||
Series RSF70 | ||
- COO (Country of Origin):
- CN
Cynergy3 Horizontal Float Switch - Compression Seal
Cynergy3 horizontal float switches are compact in size and available in a range of materials and gasket choices to suit a broad range of applications. Horizontal level switches offer long-term reliability from a simple and trusted design that requires no complex setup or calibration procedures. Switch function can be easily changed from normally open to normally closed by simply rotating through 180° during installation.
Features and Benefits
• Compression seal fitting
• Flying lead or M12 plug connection
• 25VA or 100VA versions
Applications
Cynergy3 vertical float switches are suitable for a wide range of applications including
• Vending machines
• Commercial dishwashers
• Auxiliary tanks on vehicles
Related links
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 TSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
