Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7586
- Mfr. Part No.:
- RSF78YNP
- Manufacturer:
- Cynergy3
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 869-7586
- Mfr. Part No.:
- RSF78YNP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL | |
| Series | RSF70 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL | ||
Series RSF70 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, Polypropylene, 600mA - RSF70 Series - RSF78YNP
Keep your container safe from overflow hazards with this horizontal float switch from Sensata Cynergy3. Its switch action is reversible by simply inverting the float, making it a versatile choice. This horizontal switch is designed for external mounting on the side of your tank, making it a convenient choice for tanks where the interior can't be easily accessed. The polypropylene body material is resistant to chemicals and impact for use in harsh environments. You'll commonly find a float switch like this one used in applications such as vending machines, commercial dishwashers and auxiliary tanks on vehicles.
Features & Benefits
• Maximum switching current of 600mA for energy-efficient operation
• M12-sized connector for a simple and secure connection
• Wide operating temperature range of -20°C to +100°C for use in hot and cold environments
Is this float switch susceptible to leaks?
No, this float switch has a nitrile gasket ring that fits between the components to protect against leaks. The nitrile material is resistant to corrosion and chemicals to ensure the seal doesn't wear down over time.
Related links
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
