Cynergy3 LLF40 Series Horizontal Internal Nitrile Float Switch, 1 m Cable, SPNO, 240 V ac Max, 120 V dc Max
- RS Stock No.:
- 174-8358
- Mfr. Part No.:
- LLF43Y100RF
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8358
- Mfr. Part No.:
- LLF43Y100RF
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal Internal | |
| Switch Output | SPNO | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile | |
| Standards/Approvals | WRAS | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal Internal | ||
Switch Output SPNO | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600mA | ||
Gasket Material Nitrile | ||
Standards/Approvals WRAS | ||
Series LLF40 | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Float Switch, Horizontal Internal Mounting Type, 600mA Maximum Switching Current - LLF40 Series - LLF43Y100RF
Monitor the liquid levels inside your tanks with this horizontal internal float switch from Sensata Cynergy3. It prevents fluid overflows or shortages in your container by closing when it detects a liquid level of 1mm and opening at a liquid level of 10mm. As it has a maximum switching current of just 600mA, this switch is energy-efficient. You'll commonly find this component used in commercial washing machines and in the beverage production industry.
Features & Benefits
• Cable length of 1m for a flexible connection
• Nitrile rubber gasket is resistant to wear and corrosion for a tight, leakproof seal
• Wide operating temperature range between -20°C and +75°C for use in demanding conditions
How does this horizontal float switch work?
This horizontal float switch has a float that bobs on the surface of the liquid inside your tank. When it detects an increase or decrease in fluid levels, the switch automatically triggers a pump or sends an alarm to help you maintain adequate liquid levels in your container.
Related links
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 120 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF40 Series Viton Float Switch SPNO 120 V dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 LLF40 Series Viton Float Switch 240 V ac Max, 120 V dc Max
