Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, SPNO, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 174-8368
- Distrelec Article No.:
- 301-15-855
- Mfr. Part No.:
- LLF48Y100RF
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€29.91
(exc. VAT)
€36.79
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.91 |
*price indicative
- RS Stock No.:
- 174-8368
- Distrelec Article No.:
- 301-15-855
- Mfr. Part No.:
- LLF48Y100RF
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series LLF40 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, Horizontal Internal Mounting Type, 240V AC Maximum Switching Voltage - LLF40 Series - LLF48Y100RF
ThisSensataCynergy3 horizontal internal float switch is ideal for managing fluid levels in small tanks. It has a threaded design that fits into a 16.5mm hole in the tank for ease of installation. Thanks to its polypropylene body, it's resistant to chemicals and wear for long-lasting performance in harsh environments. To reverse the switch action, simply rotate the switch by 180° for versatile operation. You can use this float switch in applications such as commercial washing machines or evaporator units.
Features & Benefits
• Wide operating temperature range between -20°C and +100°C for use in demanding environments
• Nitrile gasket is resistant to oils, water and some hydraulic fluids for a leakproof seal in heavy-duty applications
• Cable length of 1m for a flexible connection
How do internal float switches work?
Internal float switches are installed on the inside of the tank. When fluid levels drop below a preset value, the switch turns on the pump to replenish the tank. It turns the pump off once liquid reaches a maximum volume to prevent overflowing.
Related links
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 120 V dc Max
- Cynergy3 LLF40 Series Viton Float Switch SPNO 120 V dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch 1m Cable 300V ac Max, 300V dc Max
