Cynergy3 LLF40 Series Nitrile Float Switch, 1 m Cable, SPNO, 240 V ac Max, 120 V dc Max
- RS Stock No.:
- 174-8360
- Mfr. Part No.:
- LLF44Y100RF
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€29.91
(exc. VAT)
€36.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.91 |
*price indicative
- RS Stock No.:
- 174-8360
- Mfr. Part No.:
- LLF44Y100RF
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Switch Output | SPNO | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile | |
| Standards/Approvals | WRAS | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Switch Output SPNO | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600mA | ||
Gasket Material Nitrile | ||
Standards/Approvals WRAS | ||
Series LLF40 | ||
- COO (Country of Origin):
- GB
Cynergy3 External Low Level Float Switch
The Cynergy3 internal low-level float switch has a polypropylene body. This device is particularly suitable for detecting low-levels of liquid at the bottom of the tanks and containers and for lower SG liquids. The switch action can be reversed by rotating the device through 180°.
Features and Benefits
• Class leading compact design
• Flying lead
• Power capacity 25VA
• Suitable for low specific gravity liquids (0.7 S. G.)
• Very low level sensing
Applications
• Commercial washing machines
• Evaporator units
• Size sensitive applications
• Vending machines
Certifications
• WRAS
Related links
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 120 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF40 Series Viton Float Switch SPNO 120 V dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 LLF40 Series Viton Float Switch 240 V ac Max, 120 V dc Max
