Cynergy3 LLF40 Series Horizontal Internal Nitrile Float Switch, 1 m Cable, SPNO, 300 V ac Max, 300 V dc Max
- RS Stock No.:
- 174-8361
- Mfr. Part No.:
- LLF46H100RF
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8361
- Mfr. Part No.:
- LLF46H100RF
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal Internal | |
| Switch Output | SPNO | |
| Housing Material | Polyphenylene Sulfide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile | |
| Standards/Approvals | UL, WRAS | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal Internal | ||
Switch Output SPNO | ||
Housing Material Polyphenylene Sulfide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1A | ||
Gasket Material Nitrile | ||
Standards/Approvals UL, WRAS | ||
Series LLF40 | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Float Switch, Horizontal Internal Mounting Type, 1A Maximum Switching Current - LLF40 Series - LLF46H100RF
Prevent overfilling or underfilling in your tank using this horizontal internal float switch from Sensata Cynergy3. It triggers a warning when fluid levels fall below or rise above a preset range, ensuring an adequate supply in your containers. The switch's body is made from PPS for resistance to chemicals and corrosion, so you can use it in demanding applications. Thanks to a low switching current of 1A, this unit is an energy-efficient choice. As it has a maximum switching voltage of 300V AC/DC, you can use it in low-voltage applications. This float switch is used in applications such as vending machines and domestic appliances.
Features & Benefits
• Cable length of 1m for a flexible connection
• Cable sheathed in PVC for protection against abrasion and chemicals
• Nitrile rubber gasket is resistant to wear and chemicals for a leakproof seal
Can I change the switching action of this float switch?
Yes, you can easily change this switch's action from NO to NC or vice versa by inverting the float, making it a versatile choice.
Related links
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 120 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF40 Series Viton Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 300 V ac Max, 300 V dc Max
