Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch, Float, 1m Cable, SPNO, 300V ac Max, 300V dc Max
- RS Stock No.:
- 174-8357
- Mfr. Part No.:
- LLF43H100RF
- Manufacturer:
- Sensata / Cynergy3
Discontinued
- RS Stock No.:
- 174-8357
- Mfr. Part No.:
- LLF43H100RF
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Horizontal Internal | |
| Switch Output | SPNO | |
| Body Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +75°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1 A | |
| Gasket Material | Nitrile | |
| Series | LLF40 | |
| Current Rating | 1 A | |
| Standards Met | WRAS | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Horizontal Internal | ||
Switch Output SPNO | ||
Body Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +75°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1 A | ||
Gasket Material Nitrile | ||
Series LLF40 | ||
Current Rating 1 A | ||
Standards Met WRAS | ||
- COO (Country of Origin):
- GB
Cynergy3 External Low Level Float Switch
The Cynergy3 internal low-level float switch has a nylon body. This device is particularly suitable for detecting low-levels of liquid at the bottom of the tanks and containers and for lower SG liquids. The switch action can be reversed by rotating the device through 180°.
Features and Benefits
• Class leading compact design
• Flying lead
• Power capacity 100VA
• Suitable for low specific gravity liquids (0.7 S. G.)
• Very low level sensing
• Flying lead
• Power capacity 100VA
• Suitable for low specific gravity liquids (0.7 S. G.)
• Very low level sensing
Applications
• Commercial washing machines
• Evaporator units
• Size sensitive applications
• Vending machines
• Evaporator units
• Size sensitive applications
• Vending machines
Certifications
• WRAS
Related links
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch 1m Cable 300V ac
- Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch 1m Cable 300V ac Max, 300V
- Sensata Cynergy3 RSF70 Series Horizontal Polyvinylidene Fluoride Float Switch NO/NC 300V dc Max
- Sensata Cynergy3 RSF70 Series Vertical Polyvinylidene Fluoride Float Switch 1m Cable 300V ac Max, 300V
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF40 Series Viton Float Switch SPNO 120 V dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
