RS PRO External Float Switch, 5 m Cable, NO, 250 V ac ac Max, 110 V dc dc Max

Image representative of range

Subtotal (1 unit)*

€141.45

(exc. VAT)

€173.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.45

*price indicative

RS Stock No.:
191-9490
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Float Switch

Mount Type

External

Switch Output

NO

Housing Material

High Density Polyethylene

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

110V dc

Maximum Current

10A

Maximum Pressure

10bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

COO (Country of Origin):
CN

RS PRO External Float Switch, High Density Polyethylene, NO, Float, 5 m, 250 V, 110 V


Looking for a float switch to use in industrial wastewater or sewage? This float switch from RS PRO is made from high-density polyethylene (PE), which helps it withstand temperatures of up to +55°C. The rounded body design and float feature help prevent solids from accumulating on the body. Switch operation is unaffected by suspended solids, while the self-cleaning switching element ensures the switch is insensitive to humidity.

The switch has a compact design that makes it suitable for use in smaller tanks and confined spaces. Internal ballast in the switch brings the centre of gravity and rotation close to the cable entry point, helping it to operate in turbulent fluids. Float switches of this type are used in sewage or industrial wastewater systems to turn a circuit on or off when the liquid in a tank reaches a certain level.

Features and Benefits


• Body made of high-density polyethylene

• Cable length of 5 m

• Current rating of 10 A

• Float device type

• Maximum AC voltage of 250 V

• Maximum current of 10 A

• Maximum DC voltage of 110 V

• Operating temperature range of 0°C to +55°C

• Maximum pressure of 10 bar

• External mounting type

• No switch output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy