RS PRO Horizontal Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 191-9511
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€22.37
(exc. VAT)
€27.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.37 |
*price indicative
- RS Stock No.:
- 191-9511
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulphide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulphide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Float Switch
The RS PRO horizontal mounting float switch has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A. It s made up has body material of polypropylene and has a gasket material of nitrile. The switch can be fitted to achieve either make on the rise (N/O) or make on fall (N/C) action by simply rotating through 180°.
Features and Benefits
• M12 4-plug connection
• Operating temperature ranges between -10°C and 120°C
• Cable length: 1m
• ½NPT External Mount
Applications
• Diesel generators
• Hydraulic oil
• Gearbox oil levels
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO Horizontal Float Switch NO/NC 120 V dc dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO Horizontal Float Switch SPNO 120 V dc dc Max
- RS PRO Horizontal Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
