Cynergy3 TSSF212 Series Horizontal Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 124-2553
- Mfr. Part No.:
- TSSF212Y100/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€159.12
(exc. VAT)
€195.72
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.12 |
*price indicative
- RS Stock No.:
- 124-2553
- Mfr. Part No.:
- TSSF212Y100/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | 316 Stainless Steel, 304 Stainless Steel, Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Series | TSSF212 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material 316 Stainless Steel, 304 Stainless Steel, Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Series TSSF212 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Temperature Sensing Horizontal Float Switch, -20°C to +120°C, 240V AC - TSSF212 Series - TSSF212Y100/RS
Control both the liquid level and temperature of your system with this temperature sensing float switch from Sensata Cynergy3. It includes a built-in thermistor to measure temperatures and ensure your liquids aren't too hot or cold. For versatile use, you can choose between NO (normally open) and NC (normally closed) operation by simply rotating the switch through 180°. This device has a wide operating temperature range of -20°C to +120°C for use in demanding environments. Its commonly used in biofuel tanks and the pharmaceutical industry.
Features & Benefits
• Maximum pressure of 10 bar for use in high-pressure systems
• Ample cable length of 1m for a flexible connection
• 1/2-inch NPT connector for a secure attachment
• Designed for external mounting for systems where there's no access to the inside of the tank
Is this float switch safe for use in hygienic systems?
Yes, this float switch is made of a corrosion-resistant stainless steel material that's simple to clean, making it suitable for use in food or hospital equipment applications.
Related links
- Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SH-3 Series Horizontal Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch 240 V ac ac Max, 120 V dc dc Max
