WIKA RLS3000 Series Vertical Float Switch, 230 V ac ac Max, 230 V dc dc Max
- RS Stock No.:
- 205-1304
- Mfr. Part No.:
- 46906612
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€255.85
(exc. VAT)
€314.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €255.85 |
*price indicative
- RS Stock No.:
- 205-1304
- Mfr. Part No.:
- 46906612
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 230V dc | |
| Maximum Pressure | 16bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | RLS3000 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 230V dc | ||
Maximum Pressure 16bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series RLS3000 | ||
- COO (Country of Origin):
- DE
The WIKA RLS3000 Float Level Switch with Temperature Output.
Level 1 switching output, Normally Closed (N. C)
Temperature Pt1000 (2-wire)
Switch position SP1 50 mm
Related links
- WIKA RLS3000 Series Vertical Float Switch
- WIKA ERV Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ARV2 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ERPP Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ARV2 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ABRPP Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ARV2 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ERPP Series Threaded Float Switch SPDT 230 V dc dc Max
