WIKA RLS3000 Series Vertical Float Switch
- RS Stock No.:
- 205-1302
- Mfr. Part No.:
- 46906611
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€255.85
(exc. VAT)
€314.70
(inc. VAT)
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.85 |
*price indicative
- RS Stock No.:
- 205-1302
- Mfr. Part No.:
- 46906611
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Pressure | 16bar | |
| Standards/Approvals | CE | |
| Series | RLS3000 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Pressure 16bar | ||
Standards/Approvals CE | ||
Series RLS3000 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA RLS3000 Float Level Switch with Temperature Output.
Level 1 switching output, Normally Closed (N. C)
Temperature Pt1000 (2-wire)
Switch position SP1 50 mm
Related links
- WIKA RLS3000 Series Vertical Float Switch 230 V dc dc Max
- Gems Sensors LS-7480 Series Vertical Float Switch SPST NO
- Gems Sensors LS-1900TFE Series Vertical Float Switch SPDT NO
- Gems Sensors LS-750 Series Vertical Float Switch SPST NC
- Sensata / Cynergy3 FLPVA Series Vertical Float Switch SPST NC 120 V dc dc Max
- Sensata / Cynergy3 FLPVB Series Vertical Float Switch SPST NC 120 V dc dc Max
- Sensata / Cynergy3 SLP Series Vertical Float Switch Direct Load 250 V dc dc Max
- Sensata / Cynergy3 SSF24 Series Vertical Float Switch NO/NC 300 V dc dc Max
