ATMI Cable Float Switch, 5 m Cable, SPDT, 400 V ac ac Max, 250 V dc dc Max

Subtotal (1 unit)*

€42.68

(exc. VAT)

€52.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.68

*price indicative

RS Stock No.:
208-5474
Mfr. Part No.:
BIPSTOPVRNEO5M
Manufacturer:
ATMI
Find similar products by selecting one or more attributes.
Select all

Brand

ATMI

Product Type

Float Switch

Mount Type

Cable

Switch Output

SPDT

Housing Material

Copolymer Polypropylene

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum AC Voltage

400V ac

Maximum DC Voltage

250V dc

Maximum Pressure

3.5bar

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
FR
The BIP STOP is a small float switch designed for the automatic control of small pumps (until 1.5 CV).

Thanks to its wide switching angle of 110°, the BIP STOP protects the pump's engine and the electrical panels from jerking. This feature is highly appreciated in agitated liquids.

Also, it can detect the both high and low level in the same tank whose hysteresis does not exceed 1.5 m.

These float level switches are used wherever magnetic level controllers can not be used because of impurities or deposits that may trap the float.

Maximum pressure 3.5 bar

Maximum temperature 85°C

Protection index IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy