ATMI Cable Float Switch, 20 m Cable, SPDT, 400 V ac ac Max, 250 V dc dc Max
- RS Stock No.:
- 208-5473
- Mfr. Part No.:
- BIPSTOPVRNE20M
- Manufacturer:
- ATMI
Subtotal (1 unit)*
€101.14
(exc. VAT)
€124.40
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.14 |
*price indicative
- RS Stock No.:
- 208-5473
- Mfr. Part No.:
- BIPSTOPVRNE20M
- Manufacturer:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | SPDT | |
| Housing Material | Copolymer Polypropylene | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 400V ac | |
| Maximum DC Voltage | 250V dc | |
| Maximum Pressure | 3.5bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output SPDT | ||
Housing Material Copolymer Polypropylene | ||
Cable Length 20m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 400V ac | ||
Maximum DC Voltage 250V dc | ||
Maximum Pressure 3.5bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The BIP STOP is a small float switch designed for the automatic control of small pumps (until 1.5 CV).
Thanks to its wide switching angle of 110°, the BIP STOP protects the pump's engine and the electrical panels from jerking. This feature is highly appreciated in agitated liquids.
Also, it can detect the both high and low level in the same tank whose hysteresis does not exceed 1.5 m.
These float level switches are used wherever magnetic level controllers can not be used because of impurities or deposits that may trap the float.
Maximum pressure 3.5 bar
Maximum temperature 85°C
Protection index IP68
Related links
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch SPDT 150 V dc dc Max
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max
