Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch, 500 mm Cable, Direct Load, 240 V ac ac Max, 120 V dc dc
- RS Stock No.:
- 228-1964
- Distrelec Article No.:
- 303-99-292
- Mfr. Part No.:
- RSF14Y050RF
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€35.49
(exc. VAT)
€43.65
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 November 2026
- Plus 35 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.49 |
*price indicative
- RS Stock No.:
- 228-1964
- Distrelec Article No.:
- 303-99-292
- Mfr. Part No.:
- RSF14Y050RF
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Direct | |
| Switch Output | Direct Load | |
| Housing Material | Polypropylene | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF10 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Direct | ||
Switch Output Direct Load | ||
Housing Material Polypropylene | ||
Cable Length 500mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF10 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN

Sensata Cynergy3 Direct Mounting Float Switch, Direct Load, 600mA - RSF10 Series - RSF14Y050RF
Looking for a float switch that prevents limescale build-up around the pivot point? This direct mounting float switch from Sensata Cynergy3 opens quickly to keep the pivot out of the liquid and prevent the accumulation of limescale deposits. It's a versatile choice that's suitable for signal switching as well as for use with transistorised input, low-power, suppressed-coil miniature relays. The float is made from polypropylene, which is resistant to moisture and chemicals, so it offers a long service life, even in harsh conditions. This type of switch is suitable for use in applications where a high-level condition needs to be monitored, including wall kettles and hot vending machines.
Features and Benefits
• Nitrile gasket provides a watertight seal to prevent leaks
• 500mm cable enables flexible connection
• PVC (polyvinyl chloride) cable sheath for insulation and durability
• Direct load switching output is ideal for pump control
Can I use this switch for high-heat applications?
The switch has a wide operating temperature range of -20°C to +100°C. This makes it a good choice for use in both low and high-temperature applications.
Related links
- Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF10 Series Direct Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF70 Series Cable Silicone Float Switch Direct Load 120 V dc dc Max
- Cynergy3 RSF64EXS Series Vertical Float Switch Direct Load 120 V dc dc Max
- Cynergy3 RSF64 Series Internal Float Switch Direct Load 120 V dc dc Max
