Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

€26.85

(exc. VAT)

€33.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.85

*price indicative

RS Stock No.:
725-9937
Mfr. Part No.:
RSF18Y100RF
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Direct

Switch Output

NO/NC

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

UL

Hazardous Area Certification

No

Series

RSF10

COO (Country of Origin):
CN

Sensata Cynergy3 Drop Float Switch, 600mA, NO/NC - RSF10 Series - RSF18Y100RF


Looking for a reliable way to monitor high liquid levels in your tank? Choose this float switch from Sensata Cynergy3. It has a drop float design, meaning the floating element and pivot point rest above the surface of the liquid. When the level rises, the switch opens before the liquid reaches the pivot, preventing potential damage and limescale build-up on the pivot point. Its polypropylene body offers resistance to corrosion and solvents for use in demanding applications. You'll commonly find this type of float switch used in hot vending machines, kettles and chemical plants.

Features & Benefits


• Nitrile gasket material is resistant to oils and wear for a leakproof seal

• Maximum switching current of 600mA for energy efficiency

• Cable length of 1m for a flexible connection

• PVC cable sheath for protection against impact and abrasion

• Maximum switching voltage of 240V AC and 120V DC for use in low-power systems

What temperatures can this float switch withstand?


The switch has a broad operating temperature range between -20°C and +100°C, making it suitable for use in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy