RS PRO Vertical Silicone Float Switch, 350 mm Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS Stock No.:
- 234-8841
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€37.98
(exc. VAT)
€46.72
(inc. VAT)
In Stock
- 178 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 December 2026
- Plus 150 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.98 |
*price indicative
- RS Stock No.:
- 234-8841
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO | |
| Housing Material | Polypropylene | |
| Cable Length | 350mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 200V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 112psi | |
| Gasket Material | Silicone | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO | ||
Housing Material Polypropylene | ||
Cable Length 350mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 200V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 112psi | ||
Gasket Material Silicone | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Float Switches
Introducing the range of RS PRO Float Switches, designed for detecting the rise and fall of liquid in pneumatic systems, water heaters and a range of other applications. The high-quality pressure switch fitting ensures optimum performance in operations by providing an electrical signal once the setpoint pressure is reached. The robust PP plastic housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.
Features and Benefits:
Applications:
Float switches are primarily used to manage liquid flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Vertical Silicone Float Switch NO 200 V dc dc Max
- RS PRO Vertical Silicone Float Switch NO 200 V dc dc Max
- RS PRO Vertical Silicone Float Switch NO/NC 200 V dc dc Max
- RS PRO Vertical Silicone Float Switch Direct Load 200 V dc dc Max
- RS PRO Vertical Silicone Float Switch Direct Load 200 V dc dc Max
- RS PRO Threaded Silicone Float Switch NO 200 V dc dc Max
- RS PRO Cable Silicone Float Switch NO 200 V dc dc Max
- RS PRO Side Silicone Float Switch NO 200 V dc dc Max
