Eaton 88594 Series Vertical Float Switch, 0/10 V
- RS Stock No.:
- 282-7005
- Distrelec Article No.:
- 301-28-584
- Mfr. Part No.:
- 088594 SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€153.47
(exc. VAT)
€188.77
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.47 |
*price indicative
- RS Stock No.:
- 282-7005
- Distrelec Article No.:
- 301-28-584
- Mfr. Part No.:
- 088594 SW
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 0/10 V | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | 88594 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 0/10 V | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Series 88594 | ||
- COO (Country of Origin):
- HU
The Eaton float switch includes a lever that can be utilized to reverse the direction of the contact.
Certifications IEC/EN 60947-4-1
Degree of protection IP65
Related links
- WIKA RLS3000 Series Vertical Float Switch
- Gems Sensors Horizontal Direct Load
- Gems Sensors LS-7480 Series Vertical Float Switch SPST NO
- Gems Sensors LS-1900TFE Series Vertical Float Switch SPDT NO
- Gems Sensors LS-750 Series Vertical Float Switch SPST NC
- Gems Sensors Horizontal 1 m Cable, Relay
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NC
