Pepperl + Fuchs Horizontal Float Switch, 5 m Cable, NAMUR
- RS Stock No.:
- 339-5216
- Mfr. Part No.:
- LFL1-BK-N-PVC5
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€106.22
(exc. VAT)
€130.65
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.22 |
*price indicative
- RS Stock No.:
- 339-5216
- Mfr. Part No.:
- LFL1-BK-N-PVC5
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NAMUR | |
| Housing Material | Polypropylene | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 2.2mA | |
| Maximum Pressure | 2bar | |
| Standards/Approvals | EN, CE | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NAMUR | ||
Housing Material Polypropylene | ||
Cable Length 5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 2.2mA | ||
Maximum Pressure 2bar | ||
Standards/Approvals EN, CE | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
FFS Float Switch – Ball Type, Intrinsically Safe Namur Output
Ball type float switch.
Intrinsically Safe NAMUR Output
Closes Floating Up (make switch)
Polypropylene Float
Density: ≥0.6g/cm3
5 Metres PVC (2 x 0.75mm2) Cable
Can Only Be Used With a Galvanic Isolation Barrier
Group and Category
II 2 G EEx ia IIB T5
Certificate No.
TUV 99 ATEX 1407
Related links
- Pepperl + Fuchs Horizontal Float Switch NAMUR
- Pepperl + Fuchs LFL2 Series Horizontal Float Switch Direct Load 150 V dc dc Max
- WIKA RLS-4000 Series Horizontal Float Switch SPDT, 30 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- RS PRO Horizontal Float Switch SPNO 120 V dc dc Max
- RS PRO Horizontal Float Switch SPNO 300 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- Gems Sensors LS-10 Series Horizontal Float Switch SPST NC, 100 V dc dc Max
