RS PRO Horizontal Float Switch, 1 m Cable, SPNO, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 174-8429
- Distrelec Article No.:
- 303-94-899
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.09
(exc. VAT)
€115.73
(inc. VAT)
Limited stock
- 57 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.09 |
*price indicative
- RS Stock No.:
- 174-8429
- Distrelec Article No.:
- 303-94-899
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 5bar | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 5bar | ||
Standards/Approvals No | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Float Switch
The RS PRO float switch is a horizontally mounted switch. This is manufactured in SS 304 and 316 and works in liquids of SG 0.8 minimum. The switch action may be reversed by mounting the device with the orientation arrow pointing downwards, instead of the normal upwards direction. It is available with either 100cm flying lead, DIN 43650 plug and socket or M12 round connection. Cable sets are available for use with M12 connection versions.
Features and Benefits
• Compact switch design
• External fitting via 1/2in NPT thread
• High temperature version available (180°C)
• SS 316 float
• User configurable N/O (make on rise) or N/C (make on fall)
Related links
- RS PRO Horizontal Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 SSF26 Series Vertical Float Switch SPNO 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch SPNO
