Subtotal (1 unit)*
€170.86
(exc. VAT)
€210.16
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.86 |
*price indicative
- RS Stock No.:
- 348-7955
- Mfr. Part No.:
- FCNMAS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Switch Output | Direct Load | |
| Housing Material | Glass Reinforced Nylon | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 20A | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Switch Output Direct Load | ||
Housing Material Glass Reinforced Nylon | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 20A | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Chamber Float Switch – Unpressurised
This float switch has a float located within an enclosed chamber which follows the level of the liquid. Suitable for use in water or liquids of SG equal to or greater than 1.
Must Close Level (SG=1): 14mm; Must Open Level (SG=1): 32mm
Can Be Used for Level Control and Dry Running Protection
Automatic Air Vent, For Use in Atmospheric or Pressurised Systems
Glass Reinforced Housing with Polypropylene Float
Related links
- Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Gems Sensors Horizontal Direct Load
- Cynergy3 RSF70 Series Cable Silicone Float Switch Direct Load 120 V dc dc Max
- Cynergy3 RSF64EXS Series Vertical Float Switch Direct Load 120 V dc dc Max
- Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Gems Sensors Vertical 300 mm Cable 30 V dc dc Max
- RS PRO Vertical Silicone Float Switch Direct Load 200 V dc dc Max
