Cynergy3 RSF80 Series Horizontal Viton, Nitrile Rubber (NBR), Silicone Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max,
- RS Stock No.:
- 725-9864
- Mfr. Part No.:
- RSF84H100R
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€25.40
(exc. VAT)
€31.24
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.40 |
*price indicative
- RS Stock No.:
- 725-9864
- Mfr. Part No.:
- RSF84H100R
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Viton, Nitrile Rubber (NBR), Silicone | |
| Standards/Approvals | NSF Approved, WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF80 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Viton, Nitrile Rubber (NBR), Silicone | ||
Standards/Approvals NSF Approved, WRAS | ||
Hazardous Area Certification No | ||
Series RSF80 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal External Float Switch, 1m Cable Length, 600mA - RSF80 Series - RSF84H100R
This float switch from Sensata Cynergy3 helps to prevent overflow in your container by detecting high liquid levels. It can also detect low liquid levels to let you know when a tank is almost empty and needs to be refilled. The float component lies on the top of the liquid in a container and opens or closes the circuit when liquid levels change. It's a horizontal switch that's most commonly used in vending machines, commercial washing machines and evaporator units. It has an ample 1m cable length, providing a flexible connection.
Features & Benefits
• Strong polypropylene (PP) body material ensures long-lasting performance
• M12 standard mounting thread or flying lead connection for versatile set-up options
• Wide operating temperature range of -20°C to +100°C for use in extreme temperatures
• Mounts externally to the side of your tank for use when the top of a tank isn't accessible
Can I reverse the switch action of this float switch?
Yes, to reverse the switch action, simply rotate the switch so the float can move upwards and away from the body instead of downwards.
Cynergy3 Horizontal Float Switches
Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.
WRAS approval explained
WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.
What materials can you choose from?
• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)
Features and Benefits
• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
• UL recognised
Typical Applications
These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.
Note
Suitable for signal switching and for use with transistorised input/low power, suppressed coil miniature relays. Not suited for any inductive or inrush (e.g. filament lamps) loads.
Related links
- Cynergy3 RSF80 Series Horizontal Viton Silicone Float Switch NO/NC
- Cynergy3 RSF80 Series Horizontal Viton Silicone Float Switch 240 V ac ac Max, 120 V dc dc
- Cynergy3 RSF80 Series Horizontal Silicone Nitrile Rubber (NBR) Float Switch NO/NC
- Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch NO/NC
- Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch SPNO
- Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch 240 V ac ac Max, 120 V dc dc
- Cynergy3 RSF80 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF80 Series External Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
