Cynergy3 RSF80 Series Horizontal Viton, Nitrile Rubber (NBR), Silicone Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max,
- RS Stock No.:
- 725-9868
- Mfr. Part No.:
- RSF86Y050T
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€26.69
(exc. VAT)
€32.83
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.69 |
*price indicative
- RS Stock No.:
- 725-9868
- Mfr. Part No.:
- RSF86Y050T
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Viton, Nitrile Rubber (NBR), Silicone | |
| Standards/Approvals | NSF Approved, WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF80 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Viton, Nitrile Rubber (NBR), Silicone | ||
Standards/Approvals NSF Approved, WRAS | ||
Hazardous Area Certification No | ||
Series RSF80 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal External Float Switch, 1m Cable, Polyphenylene Sulfide - RSF80 Series - RSF86Y050T
Monitor the liquid levels in your tank effectively with this float switch from Sensata's Cynergy3. This component lets you know exactly how much liquid is inside an industrial tank and alerts you when liquid levels are high or low. The switch floats on the surface of the liquid and turns your circuit on or off when the levels rise or fall. This helps you reliably prevent overflow when filling a tank and lets you know when it needs to be refilled. You'll often find a component like this used in applications involving evaporators or washing machines.
Features & Benefits
• Horizontal switch can mount on the sides of tanks with no top or bottom access
• Ample 1m cable length for flexible reach inside a large industrial tank
• Maximum current capacity of 600mA (milliamperes) keeps device at low power levels for energy efficiency
• Dense polyphenylene sulfide (PPS) body material provides effective electrical insulation for greater safety
Can this float switch withstand harsh industrial environments?
Yes, this float switch has a wide operating temperature range of -10°C to +100°C, making it suitable for use in hot or cold liquids and environments.
Cynergy3 Horizontal Float Switches
Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.
WRAS approval explained
WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.
What materials can you choose from?
• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)
Features and Benefits
• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
• UL recognised
Typical Applications
These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.
Note
Suitable for signal switching and for use with transistorised input/low power, suppressed coil miniature relays. Not suited for any inductive or inrush (e.g. filament lamps) loads.
Related links
- Cynergy3 RSF80 Series Horizontal Viton Silicone Float Switch 240 V ac ac Max, 120 V dc dc
- Cynergy3 RSF80 Series Horizontal Viton Silicone Float Switch NO/NC
- Cynergy3 RSF80 Series Horizontal Silicone Nitrile Rubber (NBR) Float Switch NO/NC
- Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch 240 V ac ac Max, 120 V dc dc
- Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch SPNO
- Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch NO/NC
- Cynergy3 RSF80 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF80 Series External Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
