Cynergy3 SSV66A-34N Series Vertical Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 725-9903
- Mfr. Part No.:
- SSV66A24E34N183
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€173.63
(exc. VAT)
€213.56
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.63 |
*price indicative
- RS Stock No.:
- 725-9903
- Mfr. Part No.:
- SSV66A24E34N183
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 30bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSV66A-34N | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 30bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSV66A-34N | ||
- COO (Country of Origin):
- TW
Sensata Cynergy3 Vertical Float Switch, 30 Bar, 1m Cable - SSV66A-34NSeries - SSV66A24E34N183
Use this vertical float switch from Sensata Cynergy3 to reliably determine the fluid levels in your 45-gallon tanks. It has flexible installation options that allow you to fit the component to the outside of your container through a 3/4-inch NPT bung hole or via a 3/4-inch NPT boss. You can change the switch action by removing and inverting the float for versatile use. This switch is ideal for fluid control in chemical processing plants and water management facilities.
Features & Benefits
• Stainless steel body material is resistant to corrosion, impact and wear for long-lasting performance
• Wide operating temperature range between 0°C and +120°C for use in demanding environments
• Maximum operating pressure of 30 bar for use in heavy-duty applications
• Maximum switching current of 500mA for energy efficiency
At what liquid level is the switch triggered?
The switch is triggered when liquid levels in your tank reach 24mm from the bottom of the mounting thread. This makes it suitable for monitoring high liquid levels to ensure your tank doesn't overflow.
Related links
- Cynergy3 SSV66A-34N Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSV66A-1G Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSV66A-1G Series Vertical Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SSF22 Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF24 Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF26 Series Vertical Float Switch SPNO 300 V dc dc Max
- Cynergy3 SSF28 Series Vertical Float Switch Direct Load 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
