Cynergy3 SSF24 Series Vertical Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 725-9909
- Mfr. Part No.:
- SSF24X100
- Manufacturer:
- Sensata / Cynergy3
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-9909
- Mfr. Part No.:
- SSF24X100
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Series | SSF24 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Series SSF24 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Side-Mount Float Switch, NO/NC, 500mA Switching Current - SSF24 Series - SSF24X100
Monitor liquid levels in medical and food industry equipment with this vertical float switch from Sensata Cynergy3. It's made of a 316-grade stainless steel material that's resistant to corrosion and impact and is easy to clean for use in hygienic applications. The float moves as liquid levels rise and fall, activating the switch when levels are too high or too low. You can easily reverse the switch action by simply inverting the float, making it a versatile choice. A rigid mounting arm decreases accidental movement to improve reliability and protect the cable wiring.
Features & Benefits
• Maximum operating pressure of 10 bar for use in high-pressure systems
• Wide operating temperature range of -20°C to +120°C for use in harsh conditions
• Cross-linked polyethylene (XLPE) cable jacket for durability and resistance to impact
What types of liquids can I use this float switch with?
This float switch is compatible with liquids that have a minimum specific gravity of 0.8. This means it's suitable for use with many oils and chemicals, as well as common food and beverage ingredients such as milk, beer and water.
Related links
- Cynergy3 SSF22 Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSV66A-1G Series Vertical Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SSV66A-34N Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSV66A-1G Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF26 Series Vertical Float Switch SPNO 300 V dc dc Max
- Cynergy3 SSF28 Series Vertical Float Switch Direct Load 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
