Cynergy3 MP1C Series Horizontal, Vertical Float Switch, 5 m Cable, NO/NC, 60 V ac ac Max
- RS Stock No.:
- 756-4306
- Mfr. Part No.:
- MP1C-5
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€300.66
(exc. VAT)
€369.81
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.66 |
*price indicative
- RS Stock No.:
- 756-4306
- Mfr. Part No.:
- MP1C-5
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal, Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyethylene | |
| Cable Length | 5m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum AC Voltage | 60V ac | |
| Maximum Current | 250mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MP1C | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal, Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyethylene | ||
Cable Length 5m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Maximum AC Voltage 60V ac | ||
Maximum Current 250mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MP1C | ||
- COO (Country of Origin):
- IT
MP1C Series Float Switches
The MP1C series of float switches are designed to maintain the air cushion in autoclaves, the switches can be entered into the tank through a coupling due to its small diameter and mounted either horizontally or vertically.
For compressor receivers or pressurised tank
Supplied with gland and counterweight
Installation through G1" or G1"1/4
Contact form CO
Related links
- Cynergy3 LITTLE-EX Series Horizontal 5 m Cable 9.6 V dc dc Max
- Cynergy3 LITTLE-EX Series Horizontal 20 m Cable 9.6 V dc dc Max
- Cynergy3 LITTLE-EX Series Horizontal 10 m Cable 9.6 V dc dc Max
- Gems Sensors Horizontal 1 m Cable 220 V ac ac Max, 200 V dc dc Max
- Gems Sensors Horizontal Direct Load
- Gems Sensors Horizontal 1 m Cable, Relay
- Gems Sensors ELS-1100 Series Horizontal 300 mm Cable 220 V ac ac Max, 30 V
- WIKA RLS-3000 Series Horizontal Float Switch SPDT 100 V dc dc Max
