Cynergy3 SH-3 Series Horizontal Float Switch
- RS Stock No.:
- 780-0135
- Mfr. Part No.:
- SH-3151RH
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€695.11
(exc. VAT)
€854.99
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €695.11 |
*price indicative
- RS Stock No.:
- 780-0135
- Mfr. Part No.:
- SH-3151RH
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Current | 1A | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | RoHS | |
| Series | SH-3 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Housing Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Current 1A | ||
Maximum Pressure 25bar | ||
Standards/Approvals RoHS | ||
Series SH-3 | ||
- COO (Country of Origin):
- TW
SH-3 Series Horizontal Float Switch
SH-3 Series horizontal float switches from Cynergy 3 feature a pivoted float arm. Different switching options are available by using either a reed switch or a microswitch. The SH-3 float switches are made with an aluminium enclosure with a screw lid and cable gland.
SS 316L float material
External mounting via screw thread
Approvals
RoHS
Related links
- Cynergy3 SH-3 Series Horizontal Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-5 Series Horizontal Float Switch
- Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 350 V dc dc Max
- Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF213 Series Horizontal Float Switch NO/NC 24 V dc dc Max
