Cynergy3 SH-5 Series Horizontal Float Switch

Image representative of range

Subtotal (1 unit)*

€750.45

(exc. VAT)

€923.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€750.45

*price indicative

RS Stock No.:
780-0157
Mfr. Part No.:
SH-5653RH
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Housing Material

Aluminium

Minimum Operating Temperature

0°C

Maximum Operating Temperature

200°C

Maximum Current

1A

Maximum Pressure

10bar

Series

SH-5

COO (Country of Origin):
TW

SH-5 Series Horizontal Float Switch


SH-5 Series horizontal float switches from Cynergy 3 feature a pivoted float arm. Different switching options are available by using either a reed switch or a microswitch. The SH-5 float switches are made with an aluminium enclosure with a screw lid and cable gland.

SS 316L float material

External mounting via screw thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy