Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc
- RS Stock No.:
- 780-0191
- Mfr. Part No.:
- SSV66A35B160SM16
- Manufacturer:
- Cynergy3
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-0191
- Mfr. Part No.:
- SSV66A35B160SM16
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSV66-SM16 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSV66-SM16 | ||
- COO (Country of Origin):
- TW
Sensata Cynergy3 Float Switch, Stainless Steel Material, NO/NC Switch Output - SSV66-SM16 Series - SSV66A35B160SM16
Looking for a robust control device for liquid level detection in your tanks? Choose this vertical float switch from Sensata Cynergy3. It's a dual-point sensor, so it can monitor both high and low liquid levels to control the filling or emptying of your containers. As it's made of stainless steel, this unit is resistant to corrosion, impact and heat for safe use in harsh environments. It can handle high pressures of up to 20 bar, making it a practical choice for heavy-duty applications. Float switches like this one are commonly used in sewage treatment systems.
Features & Benefits
• Nitrile sealing gasket to prevent leaks and enhance system efficiency
• Compatible with PLCs for automated operation
• Cable length of 1m for a flexible electrical connection
How do I mount this float switch?
This float switch is designed for internal mounting, which means you need access to the inside of the tank to install it. Simply drill an M16-sized thread hole on the side of the tank and fasten the device into the port.
Related links
- Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF23 Series Vertical Nitrile Rubber (NBR) Float Switch NO 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max, 300 V dc dc
- Cynergy3 SSF215 Series External Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 TSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
