Cynergy3 SSF23 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 780-0181
- Mfr. Part No.:
- SSF23X100
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-0181
- Mfr. Part No.:
- SSF23X100
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF23 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF23 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 10 Bar, 500mA - SSF25 Series - SSF23X100
Use this vertical float switch from Sensata Cynergy3 to automatically control liquid levels in your system. Its NO (normally open) contact configuration means your circuit will activate when a set water level is reached. This can trigger a pump to regulate levels, moving liquid in or out to meet your needs. Thanks to its corrosion and wear-resistant nitrile gasket, this switch protects against leaks and is compatible with chemicals, oils and other abrasive substances. The body is made from corrosion-resistant stainless steel for long-lasting performance. You'll find a switch like this one used in industrial water tanks and boilers.
Features & Benefits
• Wide operating temperature range of -20°C to +120°C for use in demanding environments
• Maximum pressure of 10 bar for use in high-pressure systems
• Ample cable length of 1m for a flexible connection
How do you install this vertical float switch?
This float switch mounts vertically to the top or bottom of your tank, so it's suitable for tanks without side access. It comes with an M16 mounting thread for a simple and secure fitting.
Related links
- Cynergy3 SSF23 Series Vertical Nitrile Rubber (NBR) Float Switch NO 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc
- Cynergy3 SSF215 Series External Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 TSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
