Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7542
- Mfr. Part No.:
- RSF108YNP
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€22.79
(exc. VAT)
€28.03
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 06 November 2026
- Plus 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.79 |
*price indicative
- RS Stock No.:
- 869-7542
- Mfr. Part No.:
- RSF108YNP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | RSF100 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series RSF100 | ||
- COO (Country of Origin):
- GB
cynergy3 RSF100 Vertical Float Switches
RSF100 series float switches from cynergy3 are a range of miniature vertical float switch. These float switches require external mounting and feature a single switching point.
• This series features an N/O (normally open) contact. However, this can easily be reversed to N/C (normally closed) by inverting the float and reattaching it to the stem.
• The float attached to this switch is small and compact allowing you to use this float switch in applications where space is at a premium.
• You can mount this float switch externally using a compression seal at the top or bottom of a tank. You do not need access to the inside of the tank that you will be using the float switch in.
• A choice of 25 W or 100 W models are available.
• These float switches are available in a range of materials; nylon, polypropylene, PPS and PVDF. The choice of construction material will enable you to choose the right float switch for your application. Float switches made from PVDF can withstand acids and alkalis.
• Dependent on model, this range of float switches feature an M12 connector or PVC/PTFE cable.
Related links
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- Cynergy3 LLF Series Vertical Nitrile Rubber (NBR) Float Switch NO 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 LLF Series Vertical Nitrile Rubber (NBR) Float Switch NC 120 V dc dc Max
