Cynergy3 RSF100 Series Vertical Viton Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

€47.11

(exc. VAT)

€57.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.11

*price indicative

RS Stock No.:
124-2591
Mfr. Part No.:
RSF107YVP/RS
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

Polyvinyl Fluoride

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Viton

Standards/Approvals

UL

Series

RSF100

Hazardous Area Certification

No

COO (Country of Origin):
CN

Cynergy3 Miniature Vertical Float Switch


A single switching point, miniature, vertical fluid level switch. These level switches can be mounted on the top or bottom of the tank and are installed with a compression seal so no access is required to the interior of the tank. Vertical level switches offer long-term reliability and minimal maintenance due to the simplistic construction. The switch can be changed from normally open to normally closed simply by removing and inverting the float.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy