Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7558
- Mfr. Part No.:
- RSF156YFP
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.22 |
*price indicative
- RS Stock No.:
- 869-7558
- Mfr. Part No.:
- RSF156YFP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulfide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL, WRAS | |
| Series | RSF150 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulfide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL, WRAS | ||
Series RSF150 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, NO/NC, Polyphenylene Sulfide - RSF150 Series - RSF156YFP
Control liquid levels in tanks with this vertical float switch from Sensata Cynergy3. You can install this device on the top or bottom of your tank to regulate supply pumps in the event of low or high liquid levels. Its polyphenylene sulfide body is resistant to liquids, chemicals and abrasion, making it suitable for use in heavy-duty applications. The switch has a voltage rating of 240V AC and 120V DC, so it's a good choice for use in low-power systems. It's commonly found in chemical dosing systems and printing machines.
Features & Benefits
• Maximum switching current of 600mA for energy-efficient use
• Switch action can be reversed by inverting the float for versatility
• Wide operating temperature range of -10°C to +105°C for use in demanding environments
• Nitrile rubber gasket is resistant to chemicals and wear to ensure a leakproof seal
• M12 connector for a simple electrical connection
Is this switch flame-resistant?
Yes, this switch's body is self-extinguishing and will stop burning within a short period of time, making it suitable for use in fire-prone areas.
Related links
- Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF150 Series Vertical Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF150 Series Vertical Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 RSF150 Series Vertical Viton Float Switch 300 V ac Max, 300 V dc Max
- Sensata Cynergy3 RSF150 Series Vertical Polyvinylidene Fluoride Float Switch NO/NC 120V dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
