Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NO, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0248
- Mfr. Part No.:
- SSF67A50A150PM12
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€63.71
(exc. VAT)
€78.36
(inc. VAT)
- RS Stock No.:
- 780-0248
- Mfr. Part No.:
- SSF67A50A150PM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 2 NO | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF67PM12 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 2 NO | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF67PM12 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, Vertical Mounting Type, Stainless Steel Material - SSF67PM12 Series - SSF67A50A150PM12
Automate the emptying of your industrial tanks with this vertical float switch from Sensata Cynergy3. It has an overall length of 177mm, giving you a long reach for use in deep tanks. Thanks to the M16 connection threads, this switch is simple to install. As it's designed for vertical mounting on the inside of your tank, it's a good choice for use in tanks where there's no convenient side access. You'll find this type of switch used in chemical production plants.
Features & Benefits
• M12 4-pin connector has an IP67 rating for protection against dust and submersion in 1m of water for up to 30 minutes
• Maximum switching voltage of 250V AC and 120V DC for use in low-power applications
• Can withstand pressures of up to 10 bar for use in demanding environments
Is this float switch protected against leaks?
Yes, this float switch comes with a nitrile gasket to prevent leaks for reliable performance.
What's the switching current of this float switch?
This switch has a switching current of 600mA, so it's an energy-efficient choice.
Related links
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max

