Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7564
- Distrelec Article No.:
- 304-10-172
- Mfr. Part No.:
- RSF44YFP
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€20.79
(exc. VAT)
€25.57
(inc. VAT)
Limited stock
- Plus 91 left, shipping from 26 October 2026
- Plus 33 left, shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.79 |
*price indicative
- RS Stock No.:
- 869-7564
- Distrelec Article No.:
- 304-10-172
- Mfr. Part No.:
- RSF44YFP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF40 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF40 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Internal Horizontal Float Switch, 120V DC, 240V AC - RSF40 Series - RSF44YFP
This horizontal float switch from Sensata Cynergy3 is a simple yet highly reliable way to monitor liquid levels in a tank. It indicates when liquid has reached a pre-determined level and can be electronically linked to another device such as an alarm or pump for convenient use. The float is simple to install by fitting it to the inside of the tank and securing it in place with a nylon nut. You'll find this float switch used in applications such as commercial washing machines and evaporator units.
Features & Benefits
• Polypropylene body material for high strength and good chemical resistance
• Switch action can be reversed by rotating the float through 180º for versatile use
• Nitrile rubber gasket to prevent leakage
• Wide operating temperature range of -20°C to +100°C for use in harsh environments
How do I know what type of float switch to use with a specific liquid?
You should consider the specific gravity of your liquid when choosing a float switch, as it must be greater than the float's specific gravity in order for the device to function properly.
Related links
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- Cynergy3 RSF40 Series Internal 1 m Cable 240 V ac ac Max, 120 V
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
