Bailey Electric & Electronics bv Slim II PIR Included LED Floodlight, 1 LED, 50 W Black, 5500 lm, IP65
- RS Stock No.:
- 296-805
- Distrelec Article No.:
- 301-84-555
- Mfr. Part No.:
- 142978
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€83.17
(exc. VAT)
€102.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.17 |
*price indicative
- RS Stock No.:
- 296-805
- Distrelec Article No.:
- 301-84-555
- Mfr. Part No.:
- 142978
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 50W | |
| Product Type | LED Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 5500lm | |
| Colour | Black | |
| Mount Type | Surface | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 35000h | |
| Series | Slim II | |
| Maximum Operating Temperature | 50°C | |
| Height | 48mm | |
| Width | 173mm | |
| Standards/Approvals | No | |
| Depth | 48mm | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Beam Angle | 80° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 50W | ||
Product Type LED Floodlight | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 5500lm | ||
Colour Black | ||
Mount Type Surface | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 35000h | ||
Series Slim II | ||
Maximum Operating Temperature 50°C | ||
Height 48mm | ||
Width 173mm | ||
Standards/Approvals No | ||
Depth 48mm | ||
PIR Included Yes | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Beam Angle 80° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Floodlight Slim II Sensor series from Bailey features IP65 protection with a compact housing and built-in PIR motion detector. The sensor offers a 120-degree detection angle and up to 8 meters range, along with a day/night sensor. The settings can be easily adjusted using the supplied IR remote control, and the PIR or day/night sensor can be disabled to allow only one function to work. Ambient temperature range: -20°C to +50°C.
Material housing Aluminium
Surface protection Powder coating
Colour housing Black
Material cover Glass matt or salinized
Related links
- Bailey Electric & Electronics bv Slim LED Floodlight 20 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 100 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 150 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 30 W Black IP65
- Ecolink BVP009 PIR Included LED Floodlight 50 W IP65
- SEEREP ORLANDO50GIR PIR Included LED Floodlight 50 W Grey IP65, 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 11000 lm 240V
